-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8563
|
Newark | Res, Thick Film, 12R, 5%, 0.1W, 0603, Resistance:12Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3GEYJ120V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 48604 |
|
$0.0030 | Buy Now |
DISTI #
97W7477
|
Newark | Res, Thick Film, 12R, 5%, 0.1W, 0603, Reel, Resistance:12Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-3GEYJ120V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
P12GCT-ND
|
DigiKey | RES SMD 12 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56232 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ120V
|
Avnet Americas | SMD Chip Resistor, 12 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ120V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 195000 |
|
$0.0025 | Buy Now |
DISTI #
667-ERJ-3GEYJ120V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 12ohms 5% AEC-Q200 RoHS: Compliant | 34469 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07443123
|
Arrow Electronics | Res Thick Film 0603 12 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1738 Container: Cut Strips | Americas - 99520 |
|
$0.0034 / $0.0510 | Buy Now |
DISTI #
V79:2366_24536588
|
Arrow Electronics | Res Thick Film 0603 12 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 44862 |
|
Buy Now | |
DISTI #
70269543
|
RS | Resistor, Thick Film, Res 12 Ohms, Pwr-Rtg 0.1 W, Tol 5%,SMT,0603,Cut Tape | Panasonic Electronic Components ERJ-3GEYJ120V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0070 / $0.0080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0040 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 12 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
81400 In Stock |
|
$0.0030 / $0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy