-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7484
|
Newark | Res, Thick Film, 13K, 5%, 0.1W, 0603, Reel, Resistance:13Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-3GEYJ133V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
P13KGCT-ND
|
DigiKey | RES SMD 13K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32787 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ133V
|
Avnet Americas | SMD Chip Resistor, 13 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ133V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
667-ERJ-3GEYJ133V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 13Kohms 5% AEC-Q200 RoHS: Compliant | 47113 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0603 13K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0039 / $0.0046 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 13K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4900 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
DISTI #
84414617
|
Verical | Res Thick Film 0603 13K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2435 | Americas - 40000 |
|
$0.0050 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 5000 |
|
$0.0056 / $0.0338 | Buy Now |
|
Bristol Electronics | 3825 |
|
RFQ | ||
DISTI #
ERJ-3GEYJ133V
|
TTI | Thick Film Resistors - SMD 0603 13Kohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0033 / $0.0038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy