Part Details for ERJ-3GEYJ151V-CUT TAPE by Panasonic Electronic Components
Overview of ERJ-3GEYJ151V-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-3GEYJ151V-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70265934
|
RS | Resistor, Thick Film, Res 150 Ohms, Pwr-Rtg 0.1 W, Tol 5%,SMT,0603,Cut Tape | Panasonic Electronic Components ERJ-3GEYJ151V-Cut Tape RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 102366 |
|
$0.0050 / $0.0070 | Buy Now |