-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8593
|
Newark | Res, Thick Film, 2R, 5%, 0.1W, 0603, Resistance:2Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-3GEYJ2R0V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$0.0010 | Buy Now |
DISTI #
97W7500
|
Newark | Res, Thick Film, 2R, 5%, 0.1W, 0603, Reel, Resistance:2Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3GEYJ2R0V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
P2.0GCT-ND
|
DigiKey | RES SMD 2 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46477 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ2R0V
|
Avnet Americas | SMD Chip Resistor, 2 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ2R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
667-ERJ-3GEYJ2R0V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 2.0ohms 5% Tol AEC-Q200 RoHS: Compliant | 43126 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0603 2 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotiv RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 150000Reel |
|
$0.0038 / $0.0047 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 2 Ohm 5% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
220000 In Stock |
|
$0.0030 / $0.0034 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 50000 |
|
$0.0029 / $0.0338 | Buy Now |
|
Bristol Electronics | 11023 |
|
RFQ | ||
DISTI #
ERJ-3GEYJ2R0V
|
TTI | Thick Film Resistors - SMD 0603 2.0ohms 5% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy