-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7531
|
Newark | Res, Thick Film, 3M, 5%, 0.1W, 0603, Reel, Resistance:3Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Panasonic ERJ-3GEYJ305V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
P3.0MGCT-ND
|
DigiKey | RES SMD 3M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81562 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ305V
|
Avnet Americas | SMD Chip Resistor, 3 MOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-3GEYJ305V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
ERJ-3GEYJ305V
|
Avnet Americas | SMD Chip Resistor, 3 MOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-3GEYJ305V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
667-ERJ-3GEYJ305V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 3Mohms 5% Tol AEC-Q200 RoHS: Compliant | 63245 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07447799
|
Arrow Electronics | Res Thick Film 0603 3M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2129 | Americas - 50000 |
|
$0.0032 / $0.0033 | Buy Now |
DISTI #
V79:2366_24536593
|
Arrow Electronics | Res Thick Film 0603 3M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 28571 Package Multiple: 1 Date Code: 1550 | Americas - 49670 |
|
Buy Now | |
DISTI #
70269559
|
RS | Resistor, Thick Film, Res 3 Megohms, Pwr-Rtg 0.1 W, Tol 5%,SMT,0603,Cut Tape | Panasonic Electronic Components ERJ-3GEYJ305V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0050 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0040 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 3M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
115000 In Stock |
|
$0.0030 / $0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy