-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8666
|
Newark | Res, Thick Film, 56R, 5%, 0.1W, 0603, Resistance:56Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3GEYJ560V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 873 |
|
$0.0010 | Buy Now |
DISTI #
97W7564
|
Newark | Res, Thick Film, 56R, 5%, 0.1W, 0603, Reel, Resistance:56Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-3GEYJ560V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
P56GCT-ND
|
DigiKey | RES SMD 56 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68262 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ560V
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ560V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
ERJ-3GEYJ560V
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ560V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
ERJ-3GEYJ560V
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ560V) RoHS: Compliant Min Qty: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
65T8666
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8666) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 873 Partner Stock |
|
$0.0120 | Buy Now |
DISTI #
667-ERJ-3GEYJ560V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 56ohms 5% AEC-Q200 RoHS: Compliant | 43206 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07446899
|
Arrow Electronics | Res Thick Film 0603 56 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1829 Container: Cut Strips | Americas - 9757 |
|
$0.0434 / $0.0436 | Buy Now |
DISTI #
V79:2366_25081816
|
Arrow Electronics | Res Thick Film 0603 56 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1843 | Americas - 6949 |
|
$0.0028 / $0.0430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy