-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1805
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 7500000Ohm, 75V, 5% +/-Tol, -400,150Ppm/Cel, Surface Mount, 0603 Rohs Compliant: Yes |Panasonic ERJ-3GEYJ755V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0180 | Buy Now |
DISTI #
P7.5MGCT-ND
|
DigiKey | RES SMD 7.5M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69832 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ755V
|
Avnet Americas | Res Thick Film 0603 7.5M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-3GEYJ755V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
667-ERJ-3GEYJ755V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 7.5Mohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
V72:2272_11335161
|
Arrow Electronics | Res Thick Film 0603 7.5M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1212 Container: Cut Strips | Americas - 4700 |
|
$0.0040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0040 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 7.5M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
60000 Partner Stock |
|
$0.0032 / $0.0038 | Buy Now |
DISTI #
35634411
|
Verical | Res Thick Film 0603 7.5M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 | Americas - 60000 |
|
$0.0033 / $0.0035 | Buy Now |
|
Bristol Electronics | 4860 |
|
RFQ | ||
|
Quest Components | 3888 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy