|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Current Sense Res, 0R005, 0.25W, 0603, Resistance:0.005Ohm, Product Range:Erj-3Lw Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:1.6Mmrohs Compliant: Yes |Panasonic ERJ-3LWJR005V
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
20,000
$0.0520
-
30,000
$0.0490
-
50,000
$0.0420
|
$0.0420 / $0.0520
|
Buy Now
|
|
|
Newark
|
Current Sense Res, 0R005, 0.25W, 0603, Resistance:0.005Ohm, Product Range:Erj-3Lw Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:1.6Mmrohs Compliant: Yes |Panasonic ERJ-3LWJR005V
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
-
10,000
$0.0540
-
25,000
$0.0440
|
$0.0440 / $0.0540
|
Buy Now
|
|
|
DigiKey
|
RES 0.005 OHM 5% 1/4W 0603
Min Qty:
1
Lead time:
18 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
15227 In Stock
|
-
1
$0.2800
-
10
$0.1890
-
25
$0.1472
-
50
$0.1084
-
100
$0.0755
-
250
$0.0658
-
500
$0.0542
-
1,000
$0.0406
-
5,000
$0.0406
|
$0.0406 / $0.2800
|
Buy Now
|
|
|
Avnet Americas
|
Current Sensing Resistors Thick Film Type / 0603 / ?5% / 0.005Ohm / 0.25W / T.C.R. 0 to 700ppm / AEC-Q200 Qualified (Alt: ERJ-3LWJR005V)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
20000
Lead time:
18 Weeks, 0 Days
|
0
|
-
20,000
$0.0471
-
40,000
$0.0461
-
80,000
$0.0455
-
120,000
$0.0442
-
160,000
$0.0432
-
200,000
$0.0424
-
2,000,000
$0.0416
|
$0.0416 / $0.0471
|
Buy Now
|
|
DISTI #
667-ERJ-3LWJR005V
|
Mouser Electronics
|
Current Sense Resistors - SMD 0603 5mOhms 5% Curr Sens AEC-Q200
RoHS:
Compliant
|
31841
|
-
1
$0.2600
-
10
$0.1030
-
100
$0.0520
-
1,000
$0.0410
-
20,000
$0.0400
|
$0.0400 / $0.2600
|
Buy Now
|
|
|
Future Electronics
|
ERJ Series 0603 0.005 Ohm ±5% 0.25 W 0 / +700 ppm/°C Thick Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
20000
Package Multiple:
20000
Lead time:
18 Weeks
Container:
Reel
|
40000Reel
|
-
20,000
$0.0485
-
40,000
$0.0473
|
$0.0473 / $0.0485
|
Buy Now
|
|
|
Future Electronics
|
ERJ Series 0603 0.005 Ohm ±5% 0.25 W 0 / +700 ppm/°C Thick Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
20000
Package Multiple:
20000
Lead time:
18 Weeks
Container:
Reel
|
0Reel
|
-
20,000
$0.0485
-
40,000
$0.0473
|
$0.0473 / $0.0485
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
20,000
$0.0478
-
40,000
$0.0458
-
60,000
$0.0451
-
100,000
$0.0444
-
160,000
$0.0437
-
260,000
$0.0431
|
$0.0431 / $0.0478
|
Buy Now
|
|
|
TTI
|
Current Sense Resistors - SMD 0603 5mOhms 5% Curr Sens AEC-Q200
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
|
Americas - 5000 In Stock
|
-
5,000
$0.0410
-
20,000
$0.0410
|
$0.0410
|
Buy Now
|
|
|
Chip1Stop
|
Surface Mount Resistor
RoHS:
Not Compliant
|
426
|
-
25
$0.0756
-
100
$0.0445
-
250
$0.0336
|
$0.0336 / $0.0756
|
Buy Now
|
|
|
Master Electronics
|
RoHS:
Compliant
|
0
|
-
20,000
$0.0478
-
40,000
$0.0458
-
60,000
$0.0451
-
100,000
$0.0444
-
160,000
$0.0437
-
260,000
$0.0431
|
$0.0431 / $0.0478
|
Buy Now
|
|
|
New Advantage Corporation
|
RoHS:
Compliant
Min Qty:
1
Package Multiple:
20000
|
40000
|
-
20,000
$0.0650
-
40,000
$0.0607
|
$0.0607 / $0.0650
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(1608) 0603 5m Ohms 5% 1/4W 700PPM AECQ200
|
0
|
|
$0.0748 / $0.0913
|
RFQ
|