Part Details for ERJ-3RBD1271V by Panasonic Electronic Components
Overview of ERJ-3RBD1271V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-3RBD1271V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC6067
|
Newark | Thick Film Chip R, 0603, 0.5%, Precision Rohs Compliant: Yes |Panasonic ERJ-3RBD1271V Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 | Buy Now |
DISTI #
10-ERJ-3RBD1271VTR-ND
|
DigiKey | RES 1.27K OHM 0.5% 1/10W 0603 Min Qty: 25000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0144 | Buy Now |
DISTI #
ERJ-3RBD1271V
|
Avnet Americas | Thick Film Chip R, 0603, 0.5%, Precision - Tape and Reel (Alt: ERJ-3RBD1271V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
667-ERJ-3RBD1271V
|
Mouser Electronics | Thick Film Resistors - SMD 0.5% 1.27 Kohm 0.1W 50 ppm RoHS: Compliant | 0 |
|
$0.0130 / $0.0140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0137 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0122 / $0.0183 | Buy Now | |
DISTI #
ERJ-3RBD1271V
|
Avnet Americas | Thick Film Chip R, 0603, 0.5%, Precision - Tape and Reel (Alt: ERJ-3RBD1271V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
|
Master Electronics | 0 |
|
$0.0122 / $0.0183 | Buy Now |