There are no models available for this part yet.
Overview of ERJ-3RBD2670V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-3RBD2670V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERJ-3RBD2670V-ND
|
DigiKey | RES 267 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0181 | Buy Now | |
DISTI #
ERJ-3RBD2670V
|
Avnet Americas | Thick Film Chip Resistor - Tape and Reel (Alt: ERJ-3RBD2670V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now | |
DISTI #
667-ERJ-3RBD2670V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 267Ohm RoHS: Compliant | 0 |
|
$0.0140 / $0.0150 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0137 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0122 / $0.0183 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0122 / $0.0183 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 267 Ohms 0.5% 1/10W 50PPM AECQ200 | 0 |
|
$0.0161 / $0.0196 | RFQ |