-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W9685
|
Newark | Res, 300K, 0.5%, 0.1W, Thick Film, 0603, Resistance:300Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3RED3003V Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
10-ERJ-3RED3003VTR-ND
|
DigiKey | RES 300K OHM 0.5% 1/10W 0603 Min Qty: 25000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0144 | Buy Now |
DISTI #
ERJ-3RED3003V
|
Avnet Americas | SMD Chip Resistor, 300 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3RED3003V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
667-ERJ-3RED3003V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 300Kohms 0.5% AEC-Q200 RoHS: Compliant | 22558 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0137 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 300K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0122 / $0.0183 | Buy Now |
DISTI #
ERJ-3RED3003V
|
TTI | Thick Film Resistors - SMD 0603 300Kohms 0.5% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0119 / $0.0151 | Buy Now |
|
Master Electronics | Res Thick Film 0603 300K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0122 / $0.0183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ-3RED3003V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-3RED3003V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |