-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2.2AJCT-ND
|
DigiKey | RES 2.2 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78107 In Stock |
|
$0.0163 / $0.1700 | Buy Now |
DISTI #
667-ERJ-3RQF2R2V
|
Mouser Electronics | Current Sense Resistors - SMD 0603 2.2ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 40364 |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
E02:0323_02067346
|
Arrow Electronics | Res Thick Film 0603 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Lead time: 25 Weeks | Europe - 15000 |
|
$0.0172 | Buy Now |
DISTI #
V72:2272_11335270
|
Arrow Electronics | Res Thick Film 0603 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2010 Container: Cut Strips | Americas - 3 |
|
$0.0120 / $0.0159 | Buy Now |
DISTI #
70269581
|
RS | Resistor, Thick Film, Res 2.2 Ohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0603,Cut Tape | Panasonic Electronic Components ERJ-3RQF2R2V RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0410 | RFQ |
|
Future Electronics | ERJ Series 0603 2.2 Ohm ±1 % 0.1 W ±200 ppm/°C Molded Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0158 / $0.0178 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
14750 In Stock |
|
$0.0150 / $0.0165 | Buy Now |
|
Bristol Electronics | 4850 |
|
RFQ | ||
DISTI #
ERJ-3RQF2R2V
|
TTI | Current Sense Resistors - SMD 0603 2.2ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0155 / $0.0161 | Buy Now |
|
Master Electronics | Res Thick Film 0603 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
14750 In Stock |
|
$0.0150 / $0.0165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy