-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8259
|
Newark | Res Thkflm 0603 4.7 Ohm 1% 1/10W 200Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-3RQF4R7V Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0180 | Buy Now |
DISTI #
P4.7AJCT-ND
|
DigiKey | RES 4.7 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59266 In Stock |
|
$0.0163 / $0.1700 | Buy Now |
DISTI #
ERJ-3RQF4R7V
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3RQF4R7V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-3RQF4R7V
|
Mouser Electronics | Current Sense Resistors - SMD 0603 4.7ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 23465 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | ERJ Series 0603 4.7 Ohm 0.1 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0185 / $0.0208 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 4.7 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
70010 In Stock |
|
$0.0150 / $0.0182 | Buy Now |
|
Bristol Electronics | 15184 |
|
RFQ | ||
DISTI #
ERJ-3RQF4R7V
|
TTI | Current Sense Resistors - SMD 0603 4.7ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 85000 In Stock |
|
$0.0176 | Buy Now |
DISTI #
ERJ-3RQF4R7V
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3RQF4R7V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0159 / $0.0180 | Buy Now |
|
Velocity Electronics | Our Stock | 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy