-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8369
|
Newark | Thick Film Resistor, 5.6Ohm, 100Mw, +/-1%, Resistance:5.6Ohm, Product Range:Erj3R Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1.6Mmrohs Compliant: Yes |Panasonic ERJ-3RQF5R6V Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 / $0.0210 | Buy Now |
DISTI #
53W8454
|
Newark | Resistor, Thick Film, 5.6Ohm, 100Mw, +/-1%, Resistance:5.6Ohm, Product Range:Erj3R Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-3RQF5R6V Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0270 | Buy Now |
DISTI #
P5.6AJCT-ND
|
DigiKey | RES 5.6 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65239 In Stock |
|
$0.0155 / $0.1700 | Buy Now |
DISTI #
ERJ-3RQF5R6V
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3RQF5R6V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
ERJ-3RQF5R6V
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3RQF5R6V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-3RQF5R6V
|
Mouser Electronics | Current Sense Resistors - SMD 0603 5.6ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 11450 |
|
$0.0160 / $0.1600 | Buy Now |
DISTI #
V72:2272_11335279
|
Arrow Electronics | Res Thick Film 0603 5.6 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2148 Container: Cut Strips | Americas - 4900 |
|
$0.0167 / $0.0768 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD 0603 5.6ohm 1% Curr Sense AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 5.6 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10775 In Stock |
|
$0.0160 / $0.0198 | Buy Now |
DISTI #
51585378
|
Verical | Res Thick Film 0603 5.6 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1304 | Americas - 10000 |
|
$0.0275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy