-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P.27AJCT-ND
|
DigiKey | RES 0.27 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
123647 In Stock |
|
$0.0155 / $0.1100 | Buy Now |
DISTI #
ERJ-3RQFR27V
|
Avnet Americas | SMD Chip Resistor, 270 Milliohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3RQFR27V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-3RQFR27V
|
Mouser Electronics | Current Sense Resistors - SMD 0603 0.27ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 6050 |
|
$0.0160 / $0.1100 | Buy Now |
|
Future Electronics | ERJ Series 0603 0.27 Ohm 0.1 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 15000Reel |
|
$0.0176 / $0.0202 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 0.27 Ohm 1% 0.1W(1/10W) ±300ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0152 / $0.0179 | Buy Now |
DISTI #
ERJ-3RQFR27V
|
TTI | Current Sense Resistors - SMD 0603 0.27ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0151 / $0.0158 | Buy Now |
|
Master Electronics | Res Thick Film 0603 0.27 Ohm 1% 0.1W(1/10W) ±300ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0152 / $0.0179 | Buy Now |
|
New Advantage Corporation | ERJ Series 0603 0.27 Ohm 0.1 W �1 % �300 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy