-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R1427
|
Newark | Thick Film Resistor, 0.33 Ohm, 100Mw, 1%, Resistance:0.33Ohm, Product Range:Erj3R Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1.6Mmrohs Compliant: Yes |Panasonic ERJ-3RQFR33V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31 |
|
$0.0070 | Buy Now |
DISTI #
84AC1438
|
Newark | Res Thkflm 0603 330M Ohm 1% 1/10W 300Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-3RQFR33V Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
P.33AJCT-ND
|
DigiKey | RES 0.33 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56903 In Stock |
|
$0.0163 / $0.1700 | Buy Now |
DISTI #
ERJ-3RQFR33V
|
Avnet Americas | SMD Chip Resistor, 330 Milliohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3RQFR33V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 95000 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
ERJ-3RQFR33V
|
Avnet Americas | SMD Chip Resistor, 330 Milliohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3RQFR33V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-3RQFR33V
|
Mouser Electronics | Current Sense Resistors - SMD 0603 0.33ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 17210 |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
E02:0323_02910588
|
Arrow Electronics | Res Thick Film 0603 0.33 Ohm 1% 0.1W(1/10W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks Date Code: 2336 | Europe - 20000 |
|
$0.0171 / $0.0173 | Buy Now |
DISTI #
V72:2272_07448315
|
Arrow Electronics | Res Thick Film 0603 0.33 Ohm 1% 0.1W(1/10W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5076 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2347 Container: Cut Strips | Americas - 9352 |
|
$0.0187 / $0.0197 | Buy Now |
DISTI #
V36:1790_07448315
|
Arrow Electronics | Res Thick Film 0603 0.33 Ohm 1% 0.1W(1/10W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2346 | Americas - 5000 |
|
$0.0152 / $0.0185 | Buy Now |
DISTI #
70269584
|
RS | Resistor, Thick Film, Res 0.33 Ohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0603,Cut Tape | Panasonic Electronic Components ERJ-3RQFR33V RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0410 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy