-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0599
|
Newark | Thick Film Resistor, 0.018Ohm, 1%, 0805, Resistance:0.018Ohm, Product Range:Erj6B Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:1.25Mmrohs Compliant: Yes |Panasonic ERJ-6BWFR018V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$0.0770 | Buy Now |
DISTI #
05X8863
|
Newark | Thick Film Resistor, 0.018Ohm, 1%, 0805, Full Reel, Resistance:0.018Ohm, Product Range:Erj6B Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-6BWFR018V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2180 | Buy Now |
DISTI #
P.018AQCT-ND
|
DigiKey | RES 0.018 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14837 In Stock |
|
$0.1288 / $0.7400 | Buy Now |
DISTI #
ERJ-6BWFR018V
|
Avnet Americas | SMD Chip Resistor, 18 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6BWFR018V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1865 / $0.2112 | Buy Now |
DISTI #
667-ERJ-6BWFR018V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.018ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 8826 |
|
$0.1320 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 0.018 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.2309 / $0.2344 | Buy Now |
|
Quest Components | 141 |
|
$0.5640 / $1.1280 | Buy Now | |
DISTI #
ERJ-6BWFR018V
|
TTI | Current Sense Resistors - SMD 0805 0.018ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1290 / $0.1420 | Buy Now |
|
Master Electronics | Res Thick Film 0805 0.018 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.2309 / $0.2344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy