-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0606
|
Newark | Thick Film Resistor, 0.047Ohm, 1%, 0805, Resistance:0.047Ohm, Product Range:Erj6B Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:1.25Mmrohs Compliant: Yes |Panasonic ERJ-6BWFR047V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 960 |
|
$0.0770 | Buy Now |
DISTI #
05X8867
|
Newark | Thick Film Resistor, 0.047Ohm, 1%, 0805, Full Reel, Resistance:0.047Ohm, Product Range:Erj6B Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-6BWFR047V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2180 | Buy Now |
DISTI #
P.047AQCT-ND
|
DigiKey | RES 0.047 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1978 In Stock |
|
$0.1288 / $0.7400 | Buy Now |
DISTI #
ERJ-6BWFR047V
|
Avnet Americas | SMD Chip Resistor, 47 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6BWFR047V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1865 / $0.2112 | Buy Now |
DISTI #
667-ERJ-6BWFR047V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.047ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 12995 |
|
$0.1310 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 0.047 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1991 / $0.2144 | Buy Now |
DISTI #
ERJ-6BWFR047V
|
TTI | Current Sense Resistors - SMD 0805 0.047ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1290 / $0.1400 | Buy Now |
DISTI #
ERJ-6BWFR047V
|
Avnet Americas | SMD Chip Resistor, 47 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6BWFR047V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1865 / $0.2112 | Buy Now |
|
Master Electronics | Res Thick Film 0805 0.047 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1991 / $0.2144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy