-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P17595CT-ND
|
DigiKey | RES 0.068 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1186 / $0.6800 | Buy Now |
DISTI #
ERJ-6BWJR068V
|
Avnet Americas | SMD Chip Resistor, 68 Milliohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6BWJR068V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 / $0.1335 | Buy Now |
DISTI #
667-ERJ-6BWJR068V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 Low resistance chip resistor RoHS: Compliant | 2988 |
|
$0.1150 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1417 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 0.068 Ohm 5% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1242 / $0.1397 | Buy Now |
|
Master Electronics | Res Thick Film 0805 0.068 Ohm 5% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1242 / $0.1397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy