-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AH0676
|
Newark | Res, 0R011, 0.5W, 0805, Thick Film, Resistance:0.011Ohm, Product Range:Erj6Cw Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 0.5%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6CWDR011V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3644 |
|
$0.1590 / $0.1870 | Buy Now |
DISTI #
13AH0677
|
Newark | Res, 0R011, 0.5W, 0805, Thick Film, Resistance:0.011Ohm, Product Range:Erj6Cw Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 0.5%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6CWDR011V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1770 | Buy Now |
DISTI #
P124402CT-ND
|
DigiKey | RES 0.011 OHM 0.5% 1/2W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73 In Stock |
|
$0.1297 / $0.6100 | Buy Now |
DISTI #
ERJ-6CWDR011V
|
Avnet Americas | Resistor Thick Film 0.011Ohm 0.5% 0.5W 2-Pin 0805 T/R - Tape and Reel (Alt: ERJ-6CWDR011V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1316 / $0.1490 | Buy Now |
DISTI #
13AH0676
|
Avnet Americas | Resistor Thick Film 0.011Ohm 0.5% 0.5W 2-Pin 0805 T/R - Product that comes on tape, but is not reeled (Alt: 13AH0676) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Ammo Pack | 3644 Partner Stock |
|
$0.1820 / $0.5880 | Buy Now |
DISTI #
667-ERJ-6CWDR011V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.5% 0.011ohm AEC-Q200 RoHS: Compliant | 5855 |
|
$0.1290 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1254 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1384 / $0.1513 | Buy Now |
DISTI #
ERJ-6CWDR011V
|
TTI | Current Sense Resistors - SMD 0805 0.5% 0.011ohm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1340 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1384 / $0.1513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy