-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC0066
|
Newark | Current Sense Res, 0R012, 0.5W, 0805, Resistance:0.012Ohm, Product Range:Erj6Cw Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6CWJR012V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 | Buy Now |
DISTI #
68AC0067
|
Newark | Current Sense Res, 0R012, 0.5W, 0805, Resistance:0.012Ohm, Product Range:Erj6Cw Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6CWJR012V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1040 | Buy Now |
DISTI #
P19210CT-ND
|
DigiKey | RES 0.012 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
471 In Stock |
|
$0.0664 / $0.4800 | Buy Now |
DISTI #
ERJ-6CWJR012V
|
Avnet Americas | SMD Current Sense Resistor, 12 Milliohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-6CWJR012V) Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0667 / $0.0755 | Buy Now |
DISTI #
667-ERJ-6CWJR012V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 12mOhms 5% Curr Sens AEC-Q200 RoHS: Compliant | 2764 |
|
$0.0650 / $0.4400 | Buy Now |
DISTI #
V79:2366_26351038
|
Arrow Electronics | Res Thick Film 0805 0.012 Ohm 5% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1627 | Americas - 4705 |
|
$0.0595 / $0.2112 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0802 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0682 / $0.0790 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0691 / $0.0790 | Buy Now |
DISTI #
60314967
|
Verical | Res Thick Film 0805 0.012 Ohm 5% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 99 Package Multiple: 1 Date Code: 1627 | Americas - 4705 |
|
$0.0595 / $0.0989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy