-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC0144
|
Newark | Current Sense Res, 3R6, 0.5W, 0805, Resistance:3.6Ohm, Product Range:Erj-6D Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQF3R6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3880 |
|
$0.0290 | Buy Now |
DISTI #
68AC0145
|
Newark | Current Sense Res, 3R6, 0.5W, 0805, Resistance:3.6Ohm, Product Range:Erj-6D Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQF3R6V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0570 | Buy Now |
DISTI #
P19281CT-ND
|
DigiKey | RES 3.6 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12648 In Stock |
|
$0.0332 / $0.3400 | Buy Now |
DISTI #
ERJ-6DQF3R6V
|
Avnet Americas | SMD Current Sense Resistor, 3.6 Ohm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-6DQF3R6V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0367 | Buy Now |
DISTI #
667-ERJ-6DQF3R6V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 3.6ohms 1% Curr Sens AEC-Q200 RoHS: Compliant | 7500 |
|
$0.0320 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0331 / $0.0402 | Buy Now |
DISTI #
66428793
|
Verical | Res Thick Film 0805 3.6 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 1725 Package Multiple: 1 | Americas - 3880 |
|
$0.0411 / $0.0424 | Buy Now |
DISTI #
29415632
|
Verical | Res Thick Film 0805 3.6 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 715 Package Multiple: 1 Date Code: 1707 | Americas - 773 |
|
$0.0018 | Buy Now |
DISTI #
ERJ-6DQF3R6V
|
TTI | Current Sense Resistors - SMD 0805 3.6ohms 1% Curr Sens AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0356 / $0.0386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy