-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC0104
|
Newark | Current Sense Res, 0R51, 0.5W, 0805, Resistance:0.51Ohm, Product Range:Erj6Dq Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQFR51V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 84 |
|
$0.0340 / $0.3290 | Buy Now |
DISTI #
68AC0105
|
Newark | Current Sense Res, 0R51, 0.5W, 0805, Resistance:0.51Ohm, Product Range:Erj6Dq Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQFR51V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0570 | Buy Now |
DISTI #
P19301CT-ND
|
DigiKey | RES 0.51 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2485 In Stock |
|
$0.0332 / $0.3400 | Buy Now |
DISTI #
ERJ-6DQFR51V
|
Avnet Americas | SMD Chip Resistor, 510 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6DQFR51V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0367 | Buy Now |
DISTI #
667-ERJ-6DQFR51V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 510mOhms 1% Curr Sens AEC-Q200 RoHS: Compliant | 13762 |
|
$0.0320 / $0.3300 | Buy Now |
DISTI #
V72:2272_16514400
|
Arrow Electronics | Res Thick Film 0805 0.51 Ohm 1% 0.5W(1/2W) 0ppm/°C to 100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2220 Container: Cut Strips | Americas - 3898 |
|
$0.0325 / $0.3014 | Buy Now |
|
Future Electronics | 0805 Current Sensing Res. 1%, 0.51ohm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0378 / $0.0416 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock |
|
$0.0331 / $0.0402 | Buy Now |
DISTI #
ERJ-6DQFR51V
|
TTI | Current Sense Resistors - SMD 0805 510mOhms 1% Curr Sens AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0316 / $0.0368 | Buy Now |
DISTI #
ERJ-6DQFR51V
|
Avnet Americas | SMD Chip Resistor, 510 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6DQFR51V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy