-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC0213
|
Newark | Current Sense Res, 2R, 0.5W, 0805, Resistance:2Ohm, Product Range:Erj-6D Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQJ2R0V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
68AC0212
|
Newark | Current Sense Res, 2R, 0.5W, 0805, Resistance:2Ohm, Product Range:Erj-6D Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQJ2R0V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
P19227CT-ND
|
DigiKey | RES 2 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48604 In Stock |
|
$0.0211 / $0.2300 | Buy Now |
DISTI #
ERJ-6DQJ2R0V
|
Avnet Americas | SMD Current Sense Resistor, 2 Ohm, ? 5%, 500 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-6DQJ2R0V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0245 | Buy Now |
DISTI #
667-ERJ-6DQJ2R0V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 2ohms 5% Curr Sens AEC-Q200 RoHS: Compliant | 12808 |
|
$0.0220 / $0.2300 | Buy Now |
|
Future Electronics | 0805 Current Sensing Res. 5%, 2ohm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 10000Reel |
|
$0.0257 / $0.0277 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock |
|
$0.0225 / $0.0287 | Buy Now |
DISTI #
25813853
|
Verical | Res Thick Film 0805 2 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 915 Package Multiple: 1 Date Code: 1626 | Americas - 9459 |
|
$0.0219 / $0.0337 | Buy Now |
DISTI #
51629568
|
Verical | Res Thick Film 0805 2 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Date Code: 1812 | Americas - 5000 |
|
$0.0309 / $0.0373 | Buy Now |
DISTI #
62337004
|
Verical | Res Thick Film 0805 2 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 337 Package Multiple: 1 Date Code: 2208 | Americas - 337 |
|
$0.0193 / $0.0217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy