-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC0174
|
Newark | Current Sense Res, 0R33, 0.5W, 0805, Resistance:0.33Ohm, Product Range:Erj-6D Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQJR33V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3475 |
|
$0.0230 / $0.2200 | Buy Now |
DISTI #
68AC0175
|
Newark | Current Sense Res, 0R33, 0.5W, 0805, Resistance:0.33Ohm, Product Range:Erj-6D Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQJR33V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
P19248CT-ND
|
DigiKey | RES 0.33 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5236 In Stock |
|
$0.0222 / $0.2300 | Buy Now |
DISTI #
ERJ-6DQJR33V
|
Avnet Americas | SMD Current Sense Resistor, 330 Milliohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-6DQJR33V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0245 | Buy Now |
DISTI #
667-ERJ-6DQJR33V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 330mOhms 5% Curr Sens AEC-Q200 RoHS: Compliant | 12381 |
|
$0.0220 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock |
|
$0.0216 / $0.0273 | Buy Now |
DISTI #
ERJ-6DQJR33V
|
TTI | Current Sense Resistors - SMD 0805 330mOhms 5% Curr Sens AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0214 / $0.0242 | Buy Now |
DISTI #
C1S600604501761
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 235000 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
C1S600604386199
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4229 |
|
$0.0223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy