-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC0258
|
Newark | Current Sense Res, 0R18, 0.5W, 0805, Resistance:0.18Ohm, Product Range:Erj6Ds Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DSFR18V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4400 |
|
$0.0440 | Buy Now |
DISTI #
68AC0259
|
Newark | Current Sense Res, 0R18, 0.5W, 0805, Resistance:0.18Ohm, Product Range:Erj6Ds Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DSFR18V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0840 | Buy Now |
DISTI #
P19314CT-ND
|
DigiKey | RES 0.18 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20214 In Stock |
|
$0.0479 / $0.4600 | Buy Now |
DISTI #
ERJ-6DSFR18V
|
Avnet Americas | SMD Chip Resistor, 180 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6DSFR18V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0476 / $0.0539 | Buy Now |
DISTI #
68AC0258
|
Avnet Americas | SMD Chip Resistor, 180 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 68AC0258) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 4400 Partner Stock |
|
$0.0670 / $0.4500 | Buy Now |
DISTI #
667-ERJ-6DSFR18V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 180mOhms 1% Curr Sens AEC-Q200 RoHS: Compliant | 7604 |
|
$0.0470 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0573 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0494 / $0.0592 | Buy Now |
DISTI #
ERJ-6DSFR18V
|
TTI | Current Sense Resistors - SMD 0805 180mOhms 1% Curr Sens AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0470 / $0.0540 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0494 / $0.0592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy