-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4712
|
Newark | Res, Thick Film, 107K, 1%, 0.125W, 0805, Resistance:107Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-6ENF1073V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9069 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
51W9801
|
Newark | Res, Thick Film, 107K, 1%, 0.125W, 0805, Reel, Resistance:107Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF1073V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P107KCCT-ND
|
DigiKey | RES SMD 107K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
107241 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
ERJ-6ENF1073V
|
Avnet Americas | SMD Chip Resistor, 107 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF1073V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0071 | Buy Now |
DISTI #
667-ERJ-6ENF1073V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 107Kohms 1% AEC-Q200 RoHS: Compliant | 93310 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0092 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 107K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
40000 In Stock |
|
$0.0094 / $0.0163 | Buy Now |
DISTI #
ERJ-6ENF1073V
|
TTI | Thick Film Resistors - SMD 0805 107Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0076 | Buy Now |
DISTI #
SMC-ERJ-6ENF1073V
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4948 |
|
RFQ | |
|
Master Electronics | Res Thick Film 0805 107K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
40000 In Stock |
|
$0.0094 / $0.0163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy