-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4750
|
Newark | Res, Thick Film, 16K, 1%, 0.125W, 0805, Resistance:16Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF1602V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19622 |
|
$0.0030 | Buy Now |
DISTI #
51W9895
|
Newark | Resistor, Thick Film, 16Kohm, 125Mw,1%, Full Reel, Resistance:16Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF1602V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P16.0KCCT-ND
|
DigiKey | RES SMD 16K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53634 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
ERJ-6ENF1602V
|
Avnet Americas | SMD Chip Resistor, 16 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF1602V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF1602V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 16Kohms 1% AEC-Q200 RoHS: Compliant | 69936 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
70269621
|
RS | Resistor, Thick Film, Res 16 Kilohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6ENF1602V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47699 |
|
$0.0180 / $0.0250 | Buy Now |
|
Future Electronics | ERJ Series 0805 16 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0091 / $0.0103 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 16K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0082 / $0.0123 | Buy Now |
DISTI #
66296033
|
Verical | Res Thick Film 0805 16K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 50000 Date Code: 2248 | Americas - 150000 |
|
$0.0076 | Buy Now |
DISTI #
51602774
|
Verical | Res Thick Film 0805 16K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1603 | Americas - 50000 |
|
$0.0114 / $0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy