-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W9909
|
Newark | Res, Thick Film, 16K9, 1%, 0.125W, 0805, Reel, Resistance:16.9Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF1692V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
53W4756
|
Newark | Res, Thick Film, 16K9, 1%, 0.125W, 0805, Resistance:16.9Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case Style:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-6ENF1692V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
P16.9KCCT-ND
|
DigiKey | RES SMD 16.9K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73143 In Stock |
|
$0.0080 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF1692V
|
Avnet Americas | SMD Chip Resistor, 16.9 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF1692V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF1692V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 16.9Kohms 1% AEC-Q200 RoHS: Compliant | 50060 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
70269627
|
RS | Resistor, Thick Film, Res 16.9 Kilohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6ENF1692V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0150 / $0.0190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0092 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 16.9K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
39987 In Stock |
|
$0.0079 / $0.0114 | Buy Now |
DISTI #
83639745
|
Verical | Res Thick Film 0805 16.9K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 45000 Package Multiple: 45000 Date Code: 2419 | Americas - 45000 |
|
$0.0140 | Buy Now |
DISTI #
62336673
|
Verical | Res Thick Film 0805 16.9K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 16949 Package Multiple: 1 Date Code: 2102 | Americas - 40644 |
|
$0.0059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy