-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3313
|
Newark | Res, Thick Film, 16R5, 1%, 0.125W, 0805, Resistance:16.5Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-6ENF16R5V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18761 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
51W9891
|
Newark | Res, Thick Film, 16R5, 1%, 0.125W, 0805, Reel, Resistance:16.5Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-6ENF16R5V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P16.5CCT-ND
|
DigiKey | RES SMD 16.5 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65575 In Stock |
|
$0.0075 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF16R5V
|
Avnet Americas | Res Thick Film 0805 16.5 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-6ENF16R5V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF16R5V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 16.5ohms 1% AEC-Q200 RoHS: Compliant | 7765 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V79:2366_25081421
|
Arrow Electronics | Res Thick Film 0805 16.5 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15385 Package Multiple: 1 Date Code: 1303 | Americas - 59149 |
|
$0.0065 | Buy Now |
DISTI #
V36:1790_11335553
|
Arrow Electronics | Res Thick Film 0805 16.5 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2137 | Americas - 1000 |
|
$0.0071 | Buy Now |
|
Future Electronics | Resistor thick film 16R5 1& 0.125W 0805 SMD Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 35000Reel |
|
$0.0076 / $0.0089 | Buy Now |
|
Future Electronics | Resistor thick film 16R5 1& 0.125W 0805 SMD Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0076 / $0.0089 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 16.5 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.0073 / $0.0098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy