-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W9959
|
Newark | Res, Thick Film, 2M1, 1%, 0.125W, 0805, Reel, Resistance:2.1Mohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-6ENF2104V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P2.1BTCT-ND
|
DigiKey | RES SMD 2.1M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41577 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
ERJ-6ENF2104V
|
Avnet Americas | Res Thick Film 0805 2.1M Ohm 1% 1/8W ?100ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-6ENF2104V) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF2104V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 2.1Mohms 1% Tol AEC-Q200 RoHS: Compliant | 20553 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0092 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 2.1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 Partner Stock |
|
$0.0084 / $0.0125 | Buy Now |
DISTI #
35330451
|
Verical | Res Thick Film 0805 2.1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 | Americas - 25000 |
|
$0.0081 | Buy Now |
DISTI #
50053886
|
Verical | Res Thick Film 0805 2.1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 9035 Package Multiple: 1 Date Code: 1211 | Americas - 9035 |
|
$0.0025 | Buy Now |
DISTI #
ERJ-6ENF2104V
|
TTI | Thick Film Resistors - SMD 0805 2.1Mohms 1% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0077 | Buy Now |
DISTI #
C1S600604959782
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 25000 |
|
$0.0107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy