-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3364
|
Newark | Res, Thick Film, 2M15, 1%, 0.125W, 0805, Reel, Resistance:2.15Mohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF2154V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
90W3363
|
Newark | Res, Thick Film, 2M15, 1%, 0.125W, 0805, Resistance:2.15Mohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF2154V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
P2.15BTCT-ND
|
DigiKey | RES SMD 2.15M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2565 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
ERJ-6ENF2154V
|
Avnet Americas | Res Thick Film 0805 2.15M Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-6ENF2154V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF2154V
|
Mouser Electronics | Thick Film Resistors - SMD Thick Film Chip Res, 0805,1% Precision RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0092 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0082 / $0.0123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy