-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3376
|
Newark | Res, Thick Film, 232K, 1%, 0.125W, 0805, Resistance:232Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF2323V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2760 |
|
$0.0110 / $0.0990 | Buy Now |
DISTI #
51W9975
|
Newark | Res, Thick Film, 232K, 1%, 0.125W, 0805, Reel, Resistance:232Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF2323V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P232KCCT-ND
|
DigiKey | RES SMD 232K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28291 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
ERJ-6ENF2323V
|
Avnet Americas | SMD Chip Resistor, 232 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF2323V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF2323V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 232Kohms 1% AEC-Q200 RoHS: Compliant | 72946 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0092 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 232K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
43900 In Stock |
|
$0.0077 / $0.0110 | Buy Now |
|
Bristol Electronics | 9551 |
|
RFQ | ||
DISTI #
ERJ-6ENF2323V
|
TTI | Thick Film Resistors - SMD 0805 232Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0075 / $0.0079 | Buy Now |
DISTI #
C1S600600589132
|
Chip1Stop | Res Thick Film 0805 232K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: Yes | 41698 |
|
$0.0088 / $0.0093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy