-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4789
|
Newark | Res, Thick Film, 2K43, 1%, 0.125W, 0805, Resistance:2.43Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF2431V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0020 | Buy Now |
DISTI #
81AC8550
|
Newark | Thick Film Chip Res, 0805,1% Precision, 2.43Kohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-6ENF2431V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
P2.43KCCT-ND
|
DigiKey | RES SMD 2.43K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5176 In Stock |
|
$0.0089 / $0.1000 | Buy Now |
DISTI #
ERJ-6ENF2431V
|
Avnet Americas | SMD Chip Resistor, 2.43 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF2431V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF2431V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 2.43Kohms 1% AEC-Q200 RoHS: Compliant | 83001 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
70269654
|
RS | Resistor, Thick Film, Res 2.43 Kilohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6ENF2431V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0092 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 2.43K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
34990 In Stock |
|
$0.0096 / $0.0157 | Buy Now |
|
Bristol Electronics | 1391 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 4430 |
|
$0.0094 / $0.0563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy