-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3384
|
Newark | Res, Thick Film, 255R, 1%, 0.125W, 0805, Resistance:255Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-6ENF2550V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
P255CCT-ND
|
DigiKey | RES SMD 255 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
158478 In Stock |
|
$0.0075 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF2550V
|
Avnet Americas | SMD Chip Resistor, 255 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF2550V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF2550V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 255ohms 1% AEC-Q200 RoHS: Compliant | 91798 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_10782548
|
Arrow Electronics | Res Thick Film 0805 255 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1441 Container: Cut Strips | Americas - 5263 |
|
$0.0012 / $0.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0092 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 255 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0072 / $0.0094 | Buy Now |
DISTI #
62534676
|
Verical | Res Thick Film 0805 255 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2227 | Americas - 50000 |
|
$0.0114 / $0.0158 | Buy Now |
|
Bristol Electronics | 11398 |
|
RFQ | ||
DISTI #
ERJ-6ENF2550V
|
TTI | Thick Film Resistors - SMD 0805 255ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0076 / $0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy