-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3419
|
Newark | Res, Thick Film, 340K, 1%, 0.125W, 0805, Resistance:340Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF3403V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5476 |
|
$0.0030 | Buy Now |
DISTI #
52W0047
|
Newark | Res, Thick Film, 340K, 1%, 0.125W, 0805, Reel, Resistance:340Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-6ENF3403V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P340KCCT-ND
|
DigiKey | RES SMD 340K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92525 In Stock |
|
$0.0080 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF3403V
|
Avnet Americas | Res Thick Film 0805 340K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-6ENF3403V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF3403V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 340Kohms 1% AEC-Q200 RoHS: Compliant | 24547 |
|
$0.0090 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0092 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 340K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
45000 In Stock |
|
$0.0079 / $0.0114 | Buy Now |
|
Bristol Electronics | 5800 |
|
RFQ | ||
DISTI #
ERJ-6ENF3403V
|
TTI | Thick Film Resistors - SMD 0805 340Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
C1S600607991716
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 30000 |
|
$0.0089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy