-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4824
|
Newark | Res, Thick Film, 34K8, 1%, 0.125W, 0805, Resistance:34.8Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF3482V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6886 |
|
$0.0030 | Buy Now |
DISTI #
P34.8KCCT-ND
|
DigiKey | RES SMD 34.8K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF3482V
|
Avnet Americas | SMD Chip Resistor, 34.8 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF3482V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
ERJ-6ENF3482V
|
Avnet Americas | SMD Chip Resistor, 34.8 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF3482V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF3482V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 34.8Kohms 1% AEC-Q200 RoHS: Compliant | 60444 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
70269687
|
RS | Resistor, Thick Film, Res 34.8 Kilohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6ENF3482V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47059 |
|
$0.0120 / $0.0180 | Buy Now |
|
Future Electronics | Res Thick Film 0805 34.8K Ohm 1% 0.125W(1/8W) 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0089 / $0.0097 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 34.8K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
24125 In Stock |
|
$0.0083 / $0.0174 | Buy Now |
|
Bristol Electronics | 9943 |
|
RFQ | ||
DISTI #
ERJ-6ENF3482V
|
TTI | Thick Film Resistors - SMD 0805 34.8Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0089 / $0.0108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy