-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8745
|
Newark | Res, Thick Film, 4K02, 1%, 0.125W, 0805, Resistance:4.02Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF4021V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 46584 |
|
$0.0080 / $0.0110 | Buy Now |
DISTI #
97W7635
|
Newark | Res, Thick Film, 4K02, 1%, 0.125W, 0805, Reel, Resistance:4.02Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF4021V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P4.02KCCT-ND
|
DigiKey | RES SMD 4.02K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
123392 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF4021V
|
Avnet Americas | SMD Chip Resistor, 4.02 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF4021V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF4021V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 4.02Kohms 1% AEC-Q200 RoHS: Compliant | 41448 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_07441917
|
Arrow Electronics | Res Thick Film 0805 4.02K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1065 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2212 Container: Cut Strips | Americas - 6067 |
|
$0.0936 / $0.0939 | Buy Now |
DISTI #
V79:2366_24536614
|
Arrow Electronics | Res Thick Film 0805 4.02K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 45 Package Multiple: 1 Date Code: 1838 | Americas - 45 |
|
$0.0073 / $0.0319 | Buy Now |
|
Future Electronics | ERJ Series 0805 4.02 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0089 / $0.0105 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 4.02K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
75030 In Stock |
|
$0.0079 / $0.0114 | Buy Now |
|
Bristol Electronics | 22230 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy