-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4852
|
Newark | Res, Thick Film, 4K42, 1%, 0.125W, 0805, Resistance:4.42Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF4421V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 118 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
52W0104
|
Newark | Res, Thick Film, 4K42, 1%, 0.125W, 0805, Reel, Resistance:4.42Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF4421V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P4.42KCCT-ND
|
DigiKey | RES SMD 4.42K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47577 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF4421V
|
Avnet Americas | SMD Chip Resistor, 4.42 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF4421V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF4421V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 4.42Kohms 1% AEC-Q200 RoHS: Compliant | 51649 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
70269712
|
RS | Resistor, Thick Film, Res 4.42 Kilohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6ENF4421V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0150 / $0.0190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0092 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 4.42K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
18260 In Stock |
|
$0.0094 / $0.0163 | Buy Now |
|
Bristol Electronics | 4298 |
|
RFQ | ||
DISTI #
ERJ-6ENF4421V
|
TTI | Thick Film Resistors - SMD 0805 4.42Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy