-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0105
|
Newark | Res, Thick Film, 44K2, 1%, 0.125W, 0805, Reel, Resistance:44.2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF4422V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P44.2KCCT-ND
|
DigiKey | RES SMD 44.2K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25597 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF4422V
|
Avnet Americas | SMD Chip Resistor, 44.2 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF4422V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF4422V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 44.2Kohms 1% AEC-Q200 RoHS: Compliant | 55460 |
|
$0.0090 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0092 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 44.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
44350 In Stock |
|
$0.0079 / $0.0114 | Buy Now |
DISTI #
67173795
|
Verical | Res Thick Film 0805 44.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Date Code: 2247 | Americas - 45000 |
|
$0.0035 | Buy Now |
DISTI #
56254547
|
Verical | Res Thick Film 0805 44.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 13514 Package Multiple: 1 Date Code: 2122 | Americas - 29229 |
|
$0.0052 / $0.0055 | Buy Now |
DISTI #
77699249
|
Verical | Res Thick Film 0805 44.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4630 Package Multiple: 10 | Americas - 4690 |
|
$0.0127 / $0.0150 | Buy Now |
|
Bristol Electronics | 9188 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy