-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0154
|
Newark | Res, Thick Film, 59K, 1%, 0.125W, 0805, Reel, Resistance:59Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF5902V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P59.0KCCT-ND
|
DigiKey | RES SMD 59K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
110478 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF5902V
|
Avnet Americas | SMD Chip Resistor, 59 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF5902V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 40000 |
|
$0.0066 / $0.0071 | Buy Now |
DISTI #
667-ERJ-6ENF5902V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 59Kohms 1% AEC-Q200 RoHS: Compliant | 38966 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_10576355
|
Arrow Electronics | Res Thick Film 0805 59K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1727 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1841 Container: Cut Strips | Americas - 19933 |
|
$0.0576 / $0.0579 | Buy Now |
DISTI #
V79:2366_27194057
|
Arrow Electronics | Res Thick Film 0805 59K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10870 Package Multiple: 1 Date Code: 2213 | Americas - 15000 |
|
$0.0092 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0092 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 59K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
34635 In Stock |
|
$0.0093 / $0.0167 | Buy Now |
DISTI #
65693897
|
Verical | Res Thick Film 0805 59K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5 Package Multiple: 1 | Americas - 35000 |
|
$12.5000 | Buy Now |
DISTI #
39230483
|
Verical | Res Thick Film 0805 59K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1727 Package Multiple: 1 Date Code: 1841 | Americas - 19933 |
|
$0.0576 / $0.0579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy