|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Res, Thick Film, 768R, 1%, 0.125W, 0805, Resistance:768Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF7680V
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
4352
|
-
1
$0.0020
-
10
$0.0020
-
100
$0.0020
-
1,000
$0.0020
-
5,000
$0.0020
-
10,000
$0.0020
-
25,000
$0.0020
|
$0.0020
|
Buy Now
|
|
|
Newark
|
Res, Thick Film, 768R, 1%, 0.125W, 0805, Reel, Resistance:768Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-6ENF7680V
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
$0.0100
|
Buy Now
|
|
|
DigiKey
|
RES SMD 768 OHM 1% 1/8W 0805
Min Qty:
1
Lead time:
20 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
60165 In Stock
|
-
1
$0.1100
-
10
$0.0530
-
50
$0.0344
-
100
$0.0292
-
500
$0.0206
-
1,000
$0.0179
-
5,000
$0.0135
-
10,000
$0.0120
-
25,000
$0.0106
-
35,000
$0.0103
-
50,000
$0.0097
-
125,000
$0.0089
|
$0.0089 / $0.1100
|
Buy Now
|
|
|
Avnet Americas
|
Res Thick Film 0805 768 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-6ENF7680V)
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
5000
Lead time:
20 Weeks, 0 Days
Container:
Reel
|
0
|
-
50,000
$0.0087
-
60,000
$0.0085
-
110,000
$0.0084
-
250,000
$0.0082
-
500,000
$0.0080
-
2,500,000
$0.0078
-
5,000,000
$0.0077
|
$0.0077 / $0.0087
|
Buy Now
|
|
DISTI #
667-ERJ-6ENF7680V
|
Mouser Electronics
|
Thick Film Resistors - SMD 0805 768ohms 1% AEC-Q200
RoHS:
Compliant
|
21181
|
-
1
$0.1100
-
10
$0.0350
-
100
$0.0210
-
1,000
$0.0180
-
5,000
$0.0130
-
10,000
$0.0120
-
25,000
$0.0090
|
$0.0090 / $0.1100
|
Buy Now
|
|
|
Future Electronics
|
ERJ Series 0805 768 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
20 Weeks
Container:
Reel
|
40000Reel
|
-
5,000
$0.0102
-
20,000
$0.0097
-
75,000
$0.0092
-
150,000
$0.0090
-
375,000
$0.0085
|
$0.0085 / $0.0102
|
Buy Now
|
|
|
Onlinecomponents.com
|
Res Thick Film 0805 768 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
40000 In Stock
|
-
5,000
$0.0114
-
10,000
$0.0096
-
25,000
$0.0090
-
50,000
$0.0087
-
100,000
$0.0084
-
150,000
$0.0082
-
250,000
$0.0081
-
500,000
$0.0079
|
$0.0079 / $0.0114
|
Buy Now
|
|
|
Verical
|
Res Thick Film 0805 768 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
1522
Package Multiple:
1
Date Code:
1539
|
Americas - 50194
|
-
1,522
$0.0145
-
3,000
$0.0094
-
6,000
$0.0087
-
15,000
$0.0077
-
30,000
$0.0070
|
$0.0070 / $0.0145
|
Buy Now
|
|
|
Verical
|
Res Thick Film 0805 768 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
25000
Package Multiple:
5000
Date Code:
2230
|
Americas - 45000
|
|
$0.0035
|
Buy Now
|
|
|
Verical
|
Res Thick Film 0805 768 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
16949
Package Multiple:
1
Date Code:
2122
|
Americas - 34998
|
|
$0.0059
|
Buy Now
|
|
|
Bristol Electronics
|
|
4080
|
|
|
RFQ
|
|
|
Chip1Stop
|
Surface Mount Resistor
RoHS:
Compliant
pbFree:
Yes
|
45000
|
|
$0.0090
|
Buy Now
|
|
|
Chip1Stop
|
Surface Mount Resistor
RoHS:
Compliant
pbFree:
Yes
|
34998
|
|
$0.0074
|
Buy Now
|
|
|
Chip1Stop
|
Surface Mount Resistor
RoHS:
Compliant
pbFree:
Yes
Container:
Cut Tape
|
800
|
|
$0.0164 / $0.0168
|
Buy Now
|
|
|
Master Electronics
|
Res Thick Film 0805 768 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
40000 In Stock
|
-
5,000
$0.0114
-
10,000
$0.0096
-
25,000
$0.0090
-
50,000
$0.0087
-
100,000
$0.0084
-
150,000
$0.0082
-
250,000
$0.0081
-
500,000
$0.0079
|
$0.0079 / $0.0114
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(2012) 0805 768 Ohms 1% 1/8W 100PPM AECQ200
|
0
|
|
$0.0110 / $0.0134
|
RFQ
|