-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8586
|
Newark | Thick Film Chip Res, 0805,1% Precision, 82Ohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-6ENF82R0V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
90W3517
|
Newark | Res, Thick Film, 82R, 1%, 0.125W, 0805, Reel, Resistance:82Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF82R0V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
P82.0CCT-ND
|
DigiKey | RES SMD 82 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250645 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
DISTI #
ERJ-6ENF82R0V
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF82R0V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF82R0V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 82ohms 1% AEC-Q200 RoHS: Compliant | 22334 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0092 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 82 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0077 / $0.0110 | Buy Now |
DISTI #
ERJ-6ENF82R0V
|
TTI | Thick Film Resistors - SMD 0805 82ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0042 / $0.0047 | Buy Now |
|
Master Electronics | Res Thick Film 0805 82 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0077 / $0.0110 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 82 Ohms 1% 1/8W 100PPM AECQ200 | 0 |
|
$0.0110 / $0.0134 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy