-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0255
|
Newark | Res, Thick Film, 976R, 1%, 0.125W, 0805, Reel, Resistance:976Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-6ENF9760V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
53W4932
|
Newark | Res, Thick Film, 976R, 1%, 0.125W, 0805, Resistance:976Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-6ENF9760V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0260 | Buy Now |
DISTI #
P976CCT-ND
|
DigiKey | RES SMD 976 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52270 In Stock |
|
$0.0075 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF9760V
|
Avnet Americas | SMD Chip Resistor, 976 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF9760V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF9760V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 976ohms 1% AEC-Q200 RoHS: Compliant | 10990 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V79:2366_27196734
|
Arrow Electronics | Res Thick Film 0805 976 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 59912 |
|
$0.0079 / $0.0704 | Buy Now |
DISTI #
V72:2272_11335838
|
Arrow Electronics | Res Thick Film 0805 976 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1737 Container: Cut Strips | Americas - 8971 |
|
$0.0711 / $0.0910 | Buy Now |
DISTI #
V36:1790_11335838
|
Arrow Electronics | Res Thick Film 0805 976 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2213 | Americas - 5000 |
|
$0.0075 / $0.0093 | Buy Now |
DISTI #
70267973
|
RS | Resistor, Thick Film, Res 976 Ohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6ENF9760V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45600 |
|
$0.0180 / $0.0250 | Buy Now |
|
Future Electronics | Res Thick Film 0805 976 Ohm 1% 0.125W(1/8W) 100ppm/C Pad SMD T/R Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0089 / $0.0105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy