-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0271
|
Newark | Resistor, Thick Film, 0805, 120Kohm, 5%, 125Mw, Full Reel, Resistance:120Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-6GEYJ124V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
53W4938
|
Newark | Res, Thick Film, 120K, 5%, 0.125W, 0805, Resistance:120Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-6GEYJ124V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
P120KACT-ND
|
DigiKey | RES SMD 120K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35092 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ124V
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ124V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 130000 |
|
$0.0036 | Buy Now |
DISTI #
667-ERJ-6GEYJ124V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 120Kohms 5% AEC-Q200 RoHS: Compliant | 35286 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
70267976
|
RS | Resistor, Thick Film, Res 120 Kilohms, Pwr-Rtg 0.125 W, Tol 5%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6GEYJ124V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0100 / $0.0130 | RFQ |
|
Future Electronics | ERJ Series 0805 120 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0060 / $0.0068 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 120K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
97857 In Stock |
|
$0.0048 / $0.0057 | Buy Now |
DISTI #
32885322
|
Verical | Res Thick Film 0805 120K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 13333 Package Multiple: 1 Date Code: 1904 | Americas - 91172 |
|
$0.0059 / $0.0060 | Buy Now |
DISTI #
81054252
|
Verical | Res Thick Film 0805 120K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Date Code: 2314 | Americas - 40000 |
|
$0.0056 / $0.0058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy