-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0322
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 43 Kohm, 125 Mw, - 5%, 150 V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ433V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P43KACT-ND
|
DigiKey | RES SMD 43K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28216 In Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ433V
|
Avnet Americas | SMD Chip Resistor, 43 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ433V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
667-ERJ-6GEYJ433V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 43Kohms 5% AEC-Q200 RoHS: Compliant | 60114 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_10782572
|
Arrow Electronics | Res Thick Film 0805 43K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1838 Container: Cut Strips | Americas - 46635 |
|
$0.0197 / $0.0198 | Buy Now |
DISTI #
V79:2366_25081452
|
Arrow Electronics | Res Thick Film 0805 43K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1202 | Americas - 8471 |
|
$0.0015 / $0.0195 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 43K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0048 / $0.0057 | Buy Now |
DISTI #
ERJ-6GEYJ433V
|
Avnet Americas | SMD Chip Resistor, 43 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ433V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
SMC-ERJ-6GEYJ433V
|
Sensible Micro Corporation | Res 43K Ohm 1/8W 5% 0805 Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 3893 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy