-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC0281
|
Newark | Current Sense Res, 0R006, 0.5W, 0805, Resistance:0.006Ohm, Product Range:Erj6Lw Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6LWFR006V Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1050 | Buy Now |
DISTI #
68AC0280
|
Newark | Current Sense Res, 0R006, 0.5W, 0805, Resistance:0.006Ohm, Product Range:Erj6Lw Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6LWFR006V Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 / $0.0980 | Buy Now |
DISTI #
P19184CT-ND
|
DigiKey | RES 0.006 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23681 In Stock |
|
$0.0771 / $0.5600 | Buy Now |
DISTI #
ERJ-6LWFR006V
|
Avnet Americas | SMD Current Sense Resistor, 6 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-6LWFR006V) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0774 / $0.0877 | Buy Now |
DISTI #
667-ERJ-6LWFR006V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 6mOhms 1% Curr Sens AEC-Q200 RoHS: Compliant | 75504 |
|
$0.0750 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0931 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0804 / $0.0890 | Buy Now |
DISTI #
ERJ-6LWFR006V
|
TTI | Current Sense Resistors - SMD 0805 6mOhms 1% Curr Sens AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0760 / $0.0810 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0804 / $0.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy