Part Details for ERJ-6RBD1911V by Panasonic Electronic Components
Overview of ERJ-6RBD1911V by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-6RBD1911V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-6RBD1911V-ND
|
DigiKey | RES 1.91K OHM 0.5% 1/10W 0805 Min Qty: 5000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0220 | Buy Now |
DISTI #
ERJ-6RBD1911V
|
Avnet Americas | SMD Chip Resistor, 1.91 kOhm, ± 0.5%, 100 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6RBD1911V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0174 | Buy Now |
DISTI #
667-ERJ-6RBD1911V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Resistor 0.5% 50ppm 1.91KOhm RoHS: Compliant | 0 |
|
$0.0180 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0185 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0162 / $0.0204 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0162 / $0.0204 | Buy Now |