Part Details for ERJ-6RBD331V by Panasonic Electronic Components
Overview of ERJ-6RBD331V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-6RBD331V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0385
|
Newark | Thick Film Chip Res,0805, 0.5% Precision Rohs Compliant: Yes |Panasonic ERJ-6RBD331V Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
10-ERJ-6RBD331VTR-ND
|
DigiKey | RES 330 OHM 0.5% 1/10W 0805 Min Qty: 25000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0163 | Buy Now |
DISTI #
ERJ-6RBD331V
|
Avnet Americas | Thick Film Chip Res,0805, 0.5% Precision - Tape and Reel (Alt: ERJ-6RBD331V) Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0174 | Buy Now |
DISTI #
667-ERJ-6RBD331V
|
Mouser Electronics | Thick Film Resistors - SMD Thick Film Chip Res,0805, 0.5% Precision RoHS: Compliant | 0 |
|
$0.0180 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0185 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 330 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Molded SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0162 / $0.0204 | Buy Now |
DISTI #
ERJ-6RBD331V
|
Avnet Americas | Thick Film Chip Res,0805, 0.5% Precision - Tape and Reel (Alt: ERJ-6RBD331V) Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0174 | Buy Now |
|
Master Electronics | Res Thick Film 0805 330 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Molded SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0162 / $0.0204 | Buy Now |