-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P17603CT-ND
|
DigiKey | RES SMD 1.3 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11837 In Stock |
|
$0.0398 / $0.3500 | Buy Now |
DISTI #
ERJ-8BQF1R3V
|
Avnet Americas | SMD Current Sense Resistor, 1.3 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: ERJ-8BQF1R3V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 / $0.0462 | Buy Now |
DISTI #
667-ERJ-8BQF1R3V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 1.3ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 6821 |
|
$0.0390 / $0.3500 | Buy Now |
|
Future Electronics | 1206 1.3 Ohms 1% thick film surface mount chip resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0426 / $0.0454 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 1.3 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0407 / $0.0480 | Buy Now |
DISTI #
ERJ-8BQF1R3V
|
TTI | Current Sense Resistors - SMD 1206 1.3ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0390 / $0.0500 | Buy Now |
|
Master Electronics | Res Thick Film 1206 1.3 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0407 / $0.0480 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 1.3 Ohms 1% 1/2W 200PPM AECQ200 | 0 |
|
$0.0715 / $0.0872 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy